
Surface mount fixed inductor featuring a ferrite core and shielded drum construction. Offers 150µH inductance with a 30% tolerance, tested at 100kHz. Rated for 0.64A current with a DC resistance of 730mΩ. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton SD6030-151-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD6030-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 730mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150uH |
| Length | 0.236inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-151-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
