Eaton SD6030-180-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 110mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 18uH |
| Length | 0.236inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-180-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.