
Surface mount fixed inductor with 22µH inductance and 30% tolerance, featuring a shielded ferrite drum core. Rated for 1.57A DC current with a DC resistance of 122mΩ. Operates from -40°C to 125°C and is supplied on tape and reel.
Eaton SD6030-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.57A |
| DC Current | 1.57A |
| DC Resistance (DCR) | 122mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.57A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.57A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.57A |
| Saturation Current | 900mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.