Shielded, ferrite-core surface mount inductor with 2.7µH inductance and 30% tolerance. Features a 4.08A rated current, 2.6A saturation current, and 18mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SD6030-2R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.08A |
| DC Resistance (DCR) | 18mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 4.08A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.08A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.08A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-2R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.