
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 390µH inductance with a 30% tolerance, tested at 100kHz. Rated for a continuous current of 350mA and a saturation current of 220mA, with a DC resistance of 2.5Ω. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 390uH |
| Length | 0.236inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
