
Surface mount shielded drum core inductor with 560µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 300mA current rating, and 3.32Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 180mA. Packaged in tape and reel for automated assembly.
Eaton SD6030-561-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3.32R |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 560uH |
| Length | 0.236inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-561-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.