
The Eaton SD6030-5R0-R is a surface mount fixed inductor with a core material of ferrite and a current rating of 2.81A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a tolerance of 30%. It is available in a nonstandard package with a package quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SD6030-5R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.81A |
| DC Resistance (DCR) | 38mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 5uH |
| Length | 0.236inch |
| Max DC Current | 2.81A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.9A |
| Series | SD6030 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-5R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.