
Surface mount shielded drum core inductor with 7.8µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core and a maximum DC current rating of 2.38A, with a DC resistance of 53mΩ. Operates within a temperature range of -40°C to 125°C and has a saturation current of 1.6A. Packaged in tape and reel for automated assembly.
Eaton SD6030-7R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.38A |
| DC Resistance (DCR) | 53mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 7.8uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 2.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | SD6030 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-7R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.