Surface mount fixed inductor featuring an 82µH inductance with a 30% tolerance, designed for power applications. This shielded drum core component utilizes a ferrite core and operates with a test frequency of 100kHz. It offers a current rating of 800mA and a DC resistance of 463mΩ. The component is housed in a nonstandard package, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 463mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 82uH |
| Length | 0.236inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |