Surface mount shielded power inductor featuring a ferrite core. Offers 100µH inductance with a 30% tolerance at 100kHz. Rated for 700mA DC and RMS current, with a saturation current of 540mA. Features a low DC resistance of 535mΩ and operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD7030-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 535mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| Saturation Current | 540mA |
| Series | SD7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD7030-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.