Inductor Power Shielded Wirewound 100uH Ferrite 0.65A
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Maximum DC Current | 0.65A |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |