
Surface mount shielded drum core inductor featuring 33µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a 1.45A current rating and a DC resistance of 156mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Eaton SD8328-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 156mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | SD8328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.048oz |
| Width | 0.326inch |
| RoHS | Compliant |
No datasheet is available for this part.