Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 100µH inductance with a 30% tolerance, tested at 100kHz. Rated for 800mA DC and RMS current, with a saturation current of 1.3A. Features a low 360mΩ DC resistance and operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 360mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SD8350 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.064oz |
| Width | 0.327inch |
| RoHS | Compliant |