
Surface mount shielded drum core inductor with 3.9µH inductance and 30% tolerance, tested at 100kHz. Features a 4.5A current rating, 6.3A saturation current, and 19mΩ DC resistance. Operates from -40°C to 125°C with a ferrite core. Packaged in tape and reel for 750 units.
Checking distributor stock and pricing after the page loads.
Eaton SD8350-3R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 19mR |
| Depth | 8.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.9uH |
| Length | 0.374inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Series | SD8350 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.064oz |
| Width | 8.3mm |
| RoHS | Compliant |