
Surface mount shielded drum core inductor offering 1µH inductance with a 20% tolerance at 100kHz. Features a 2.07A DC current rating, 3A saturation current, and a low 54mΩ DCR. Constructed with a ferrite core, this component operates from -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SDH3812-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.07A |
| DC Current | 2.07A |
| DC Resistance (DCR) | 54mR |
| Depth | 4mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.149inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH3812-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.