The SDH3812-1R2-R is a shielded surface mount fixed inductor from Eaton with a core material of ferrite and a current rating of 1.77A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in a tape and reel packaging with a quantity of 4150. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.77A |
| DC Resistance (DCR) | 74mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.2uH |
| Length | 0.149inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |