The SDH3812-220-R is a ferrite shielded surface mount inductor with a current rating of 500mA and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in a tape and reel packaging with 4150 pieces per reel. The inductor has a length of 0.149inch and a width of 3.8mm, with a height of 1.2mm and a seated height of 0.047inch.
Eaton SDH3812-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 900mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Length | 0.149inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Saturation Current | 610mA |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH3812-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.