This surface mount ferrite inductor has a current rating of 160mA and a maximum operating temperature of 125°C. It features a nonstandard package with a height of 1.2mm and a width of 3.8mm. The inductor has a DCR of 8.42 ohms and an inductance of 220uH. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 8.42R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 220uH |
| Length | 0.149inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |