
Surface mount shielded drum core inductor offering 2.2µH inductance with a 20% tolerance at 100kHz. Features a 1.37A DC current rating, 124mΩ DC resistance, and a saturation current of 1.9A. Constructed with a ferrite core, this component operates within a -40°C to 125°C temperature range and is RoHS compliant. Dimensions are 3.8mm width, 4mm depth, and 1.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDH3812-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.37A |
| DC Current | 1.37A |
| DC Resistance (DCR) | 124mR |
| Depth | 4mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.149inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH3812-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.