Surface mount shielded drum core inductor with 4.7µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 940mA rated current, and 1.25A saturation current. DC resistance is 264mΩ, with operating temperatures from -40°C to 125°C. Dimensions are 3.8mm width, 1.49mm length, and 1.2mm height, supplied on tape and reel.
Eaton SDH3812-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 264mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.149inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Rated Current-Max | 940mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Series | SDH3812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH3812-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.