
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers inductance values of 1µH (series 3.24µH, parallel 810nH) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 3.38A, with DC resistance of 80.55mΩ (series 161.1mΩ, parallel 40.3mΩ). Operates within a temperature range of -40°C to 125°C and is provided in a 2020 package via tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDQ12-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 1.25A |
| DC Resistance (DCR) | 80.55mR |
| DC Resistance (DCR) - Parallel | 40.3mR |
| DC Resistance (DCR) - Series | 161.1mR |
| Depth | 5.2mm |
| Height | 0.047inch |
| Inductance | 1uH |
| Inductance - Parallel | 810nH |
| Inductance - Series | 3.24uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
