
Surface mount fixed inductor featuring a shielded drum core design. Offers inductance values of 3.3µH (series 14.44µH) with a 20% tolerance. Rated for a maximum DC current of 1.6A, with DC resistance of 305.3mΩ (parallel 152.7mΩ, series 610.6mΩ). Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDQ12-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SDQ12-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Current | 640mA |
| DC Resistance (DCR) | 305.3mR |
| DC Resistance (DCR) - Parallel | 152.7mR |
| DC Resistance (DCR) - Series | 610.6mR |
| Height | 0.047inch |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.61uH |
| Inductance - Series | 14.44uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
