
Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 6.2µH (parallel) and 25µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 1.22A, with DC resistance (DCR) of 238.7mΩ (parallel) and 954.8mΩ (series). Encased in a 2020 package, this ferrite core component operates from -40°C to 125°C.
Sign in to ask questions about the Eaton SDQ12-6R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SDQ12-6R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 512mA |
| DC Resistance (DCR) | 477.4mR |
| DC Resistance (DCR) - Parallel | 238.7mR |
| DC Resistance (DCR) - Series | 954.8mR |
| Depth | 5.2mm |
| Height | 0.047inch |
| Inductance | 6.2uH |
| Inductance - Parallel | 6.25uH |
| Inductance - Series | 25uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-6R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
