Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers inductance values of 100µH (series) and 98.57µH (parallel), with a tolerance of 20% at 100kHz. Rated for a maximum DC current of 405mA, with a DC resistance of 2.01 Ohms. Operates within a temperature range of -40°C to 125°C and is supplied in a 2020 package on tape and reel.
Eaton SDQ25-101-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 249mA |
| DC Resistance (DCR) | 2.01R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 100uH |
| Inductance - Parallel | 98.57uH |
| Inductance - Series | 394.3uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 405mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.