
Surface mount shielded drum core inductor featuring 68µH inductance with a 20% tolerance at 100kHz. This component offers parallel inductance of 69.19µH and series inductance of 276.8µH, with a maximum DC current rating of 603mA. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 686.5mΩ. The 2020 package size is supplied in tape and reel packaging.
Eaton SDQ25-680-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 686.5mR |
| DC Resistance (DCR) - Parallel | 686.5mR |
| DC Resistance (DCR) - Series | 2.75R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 68uH |
| Inductance - Parallel | 69.19uH |
| Inductance - Series | 276.8uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 484mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 603mA |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
