
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers inductance values of 680µH (series: 2.7mH) with 20% tolerance. Rated for a maximum DC current of 155mA (parallel: 98mA) and a DC resistance of 6.45Ω (series: 25.78Ω). Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SDQ25-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 98mA |
| DC Resistance (DCR) | 12.89R |
| DC Resistance (DCR) - Parallel | 6.45R |
| DC Resistance (DCR) - Series | 25.78R |
| Height | 2.5mm |
| Inductance | 680uH |
| Inductance - Parallel | 677.4uH |
| Inductance - Series | 2.7mH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
