
Surface mount power inductor featuring a shielded ferrite drum core. Offers 6.8µH inductance with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.84A and an RMS current of 1.84A. DC resistance is 74.1mΩ (parallel) and 296.4mΩ (series). Encased in a 2020 package with dimensions of 5.2mm x 5.2mm x 2.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDQ25-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74.1mR |
| DC Resistance (DCR) - Parallel | 74.1mR |
| DC Resistance (DCR) - Series | 296.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.73uH |
| Inductance - Series | 26.91uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.84A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.84A |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
