
Surface mount shielded drum core inductor featuring ferrite core material. Offers selectable inductance values of 648nH (parallel) or 2.59uH (series), with a nominal inductance of 820nH and 20% tolerance. Supports a maximum DC current of 5A, with parallel DCR of 22.1mR and series DCR of 88.3mR. Operating temperature range from -40°C to 125°C, packaged in tape and reel.
Eaton SDQ25-R82-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.68A |
| DC Resistance (DCR) | 44.15mR |
| DC Resistance (DCR) - Parallel | 22.1mR |
| DC Resistance (DCR) - Series | 88.3mR |
| Height | 2.5mm |
| Inductance | 820nH |
| Inductance - Parallel | 648nH |
| Inductance - Series | 2.59uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-R82-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
