Dimmers Switch Slide 120V/277VAC 1200W/1660W Single Pole/Three Way
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Slide |
| Typical AC Voltage Rating | 120|277V |
| Typical Power Rating | 1200|1660W |
| Load Type | Fluorescent Lamp|LED |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |