This Eaton SF10P-BK dimmer switch is a switch type device with a typical AC voltage rating of 120 to 277 volts and a typical power rating of 1200 to 1660 watts. It is designed for use with fluorescent lamp and LED illumination types and features a single pole, three way wiring configuration. The device does not include radio frequency interference filtering and operates within a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Slide |
| Typical AC Voltage Rating | 120|277V |
| Typical Power Rating | 1200|1660W |
| Load Type | Fluorescent Lamp|LED |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |