This Eaton SF10P-LA dimmer switch is a specialty device designed for use with fluorescent lamps and LED illumination. It features a slide switch type and is rated for operation in a temperature range of -20°C to 70°C. The switch is available for single pole and three way wiring configurations, with a typical power rating of 1200W for 120V applications and 1660W for 277V applications.
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Slide |
| Typical AC Voltage Rating | 120|277V |
| Typical Power Rating | 1200|1660W |
| Load Type | Fluorescent Lamp|LED |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |