The SF10P-W dimmer switch from Eaton is a single-pole/three-way dimmer designed for use with fluorescent and LED loads. It operates within a temperature range of -20°C to 70°C and is rated for 1200W or 1660W depending on the AC voltage. The switch is available for 120V or 277V AC voltage and supports single-pole and three-way wiring configurations. It does not include radio frequency interference filtering.
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Slide |
| Typical AC Voltage Rating | 120|277V |
| Typical Power Rating | 1200|1660W |
| Load Type | Fluorescent Lamp|LED |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |