
A compact signal tower from Eaton Moeller's SLC series, featuring Green, Yellow, and Red light indicators, 24 V DC power, and a pulsed acoustic tone. Designed for standard mounting.
Eaton SLC-100-RYG-AP-24 technical specifications.
| Product Name | Eaton Moeller® series SLC Signal tower compact |
| EAN | 4015082954918 |
| Product Length/Depth | 70millimetre |
| Product height | 291millimetre |
| Product width | 61millimetre |
| Product weight | 0.226kilogram |
| Product Tradename | SLC |
| Product Type | Signal tower compact |
| Product Sub Type | None |
| Number of signal tower elements | 1 |
| Function flashlight | No |
| Function continuous light | Yes |
| Flashing light | No |
| Colour light 1 | Green |
| Colour light 2 | Yellow |
| Colour light 3 | Red |
| Voltage type (operating voltage) | DC |
| Operating voltage AC 50 Hz | 0-0V |
| Operating voltage AC 60 Hz | 0-0V |
| Operating voltage DC | 24-24V |
| Function acoustic | Yes |
| Loudness | 70dB |
| Degree of protection (IP) | IP66 |
| Degree of protection (NEMA) | 4X |
| Height | 291mm |
| Width | 61mm |
| Depth | 70mm |
| Outer diameter | 61mm |
| Certifications | UL report applies to both US and Canada |
| Ul File No. | E29184 |
| Standard | IEC/EN 60529 |
| Ul Category Control No. | NKCR, NKCR7 |
| Standard | IEC/EN 60947-5-1 |
| Certification | CE |
Download the complete datasheet for Eaton SLC-100-RYG-AP-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.