EMI Filter 500VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Eaton SLF500(270) technical specifications.
| Max Voltage Rating | 500VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
No datasheet is available for this part.