Fuse Chip 1.5A 24V SMD Solder Pad 0603 CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.014A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |