The SP/3216FF-375mA-T is a 32V fast acting chip fuse with a current rating of 0.375A. It features a solder pad termination style and is packaged in a 1206 case. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |