Fuse Class J Slow Blow Acting 300A 600V Bolt 82.8 X 53.59mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 300A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LPJ |
| Voltage Rating (AC) | 600V |
| Weight | 13.12015oz |
| RoHS | Not Compliant |