Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
SP/LPS-RK-1.4
Datasheet
Eaton
SP/LPS-RK-1.4
Fuse 1.4A 600V Slow Blow Acting Carton
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 1.4A 600V Slow Blow Acting Carton
Package
Melf
Voltage Rating
600
V
Current Rating
1.4
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.4
A
Type
Class RK1
Voltage Rating
600
V
Termination Style
Cartridge
Acting
Slow Blow
Package/Case
Melf
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account