Fuse Chip Fast Acting 1.5A 250V SMD Solder Pad 10.29 X 2.77 X 4.38mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |