Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
SP1/6125FA3.5A
Datasheet
Eaton
SP1/6125FA3.5A
Obsolete
Fuse 3.5A 125V Fast Acting
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 3.5A 125V Fast Acting
Package
2410
Voltage Rating
125
V
Current Rating
3.5
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
3.5
A
Voltage Rating
125
V
Termination Style
Wire
Acting
Fast
Package/Case
2410
Typical Melting I2t
3.3
A²s
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account