Fixed Terminal Blocks FUSE 300A 1000V 1FU/115 AR
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 300A |
| Length | 0.76inch |
| Mount | Holder, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPJ |
| Type | Electrical |
| RoHS | Compliant |