Specialty Fuses 100A 700V
Checking distributor stock and pricing after the page loads.
| Current | 100A |
| Current Rating | 100A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 10.128001oz |
| RoHS | Compliant |