Specialty Fuses FUSE 125A 700V 1*FU/115S AR
Checking distributor stock and pricing after the page loads.
Eaton SPP-4F125 technical specifications.
| Current | 125A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPP |
| Type | Electrical |
| RoHS | Compliant |