
Radial lead, time delay electric fuse with a 100mA current rating and 250VAC voltage rating. Features a 35A interrupting rating and operates within a -40°C to 85°C temperature range. Through-hole mounting with a 2.37 Ohm DC cold resistance. HALOGEN FREE and RoHS COMPLIANT, with VDE, cULus, CCC, SEMKO, and KC approvals.
Sign in to ask questions about the Eaton SR-5-100MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-100MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Package/Case | Radial |
| Current Rating | 100mA |
| DC Cold Resistance | 2.37R |
| Diameter | 8.5mm |
| Fuse Current | 100mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.37R |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-100MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
