Fuses with Leads (Through Hole) SR-5 160mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SR-5-160MA-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 160mA |
| Diameter | 8.5mm |
| Fuse Current | 160mA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 1.02R |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-160MA-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.