Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus
Eaton SR-5-160mA-BK technical specifications.
| Current Rating | 0.16A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.039097A²s |
| Typical Cold Resistance | 1.02Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton SR-5-160mA-BK to view detailed technical specifications.
No datasheet is available for this part.