
Subminiature slow-blow fuse, 1A current rating, 250V AC/DC voltage rating. Features a radial package with 8.5mm diameter and 8.1mm height, constructed from black nylon. Offers 85mΩ DC cold resistance and 500mW power dissipation. Compliant with RoHS and approved by VDE, cULus, CCC, PSE, SEMKO, and KC. Designed for through-hole PCB mounting, supplied in bulk packaging.
Sign in to ask questions about the Eaton SR-5-1A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-1A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 1A |
| DC Cold Resistance | 85mR |
| Diameter | 8.5mm |
| Fuse Current | 1A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 85mR |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-1A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
