
Radial fuse, time delay blow characteristic, rated for 250mA at 250VAC with a 35A interrupting rating. Features a 660mΩ DC cold resistance and operates within a -40°C to +85°C temperature range. Through-hole mounting with radial terminations. Approvals include VDE, cULus, CCC, SEMKO, and KC. HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Eaton SR-5-250MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-250MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 660mR |
| Diameter | 8.5mm |
| Fuse Current | 250mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 660mR |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-250MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.