
Radial fuse, time delay blow characteristic, rated for 2A at 250VAC with a 35A interrupting rating. Features a 5.08mm lead pitch and 8.5mm diameter, designed for through-hole mounting. Operates across a temperature range of -40°C to 85°C with a low DC cold resistance of 31mR. This component is HALOGEN FREE and RoHS COMPLIANT, with VDE, cULus, CCC, PSE, SEMKO, and KC approvals.
Eaton SR-5-2A-AP technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 2A |
| DC Cold Resistance | 31mR |
| Diameter | 8.5mm |
| Fuse Current | 2A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-2A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
