
Radial fuse with a 2A current rating and 250VAC voltage rating, featuring a time delay blow characteristic and 35A interrupting rating. This through-hole component has a body diameter of 8.5mm and height of 8.1mm, with a DC cold resistance of 31mR and power dissipation of 870mW. It operates within a temperature range of -40°C to 85°C and is HALOGEN FREE and RoHS COMPLIANT, with approvals including VDE, cULus, CCC, PSE, SEMKO, and KC.
Eaton SR-5-2A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 2A |
| DC Cold Resistance | 31mR |
| Fuse Current | 2A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Size | 7.6mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-2A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
